| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450830-2 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .115 in, .1 in, .25 in, 2.54 mm, 2.92 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 33 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 9 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 4.45 µm |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450830-2 |
| SKU: | AMP6450830-2 |
6450830-2
| Heilind Number: | AMP6450830-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450830-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the MBXLE R/A HDR 6LP + 24S + 3P from our MULTI-BEAM XLE series. This high-performance header, designed for board mount installation, features a robust construction with High Temperature Thermoplastic housing in sleek black. Offering 33 positions, including 9 power and 24 signal contacts, it ensures efficient power and signal transmission. With a contact amperage of 50A and voltage ratings up to 200V AC/DC, this connector is ideal for demanding applications. Its right-angle mount orientation, through-hole solder termination, and boardlock mating retention type provide secure and reliable connectivity. Operating in a wide temperature range from -40 to 125°C, it meets stringent performance standards. RoHS compliant and featuring UL 94V-0 flammability rating, it guarantees safety and reliability. Perfect for power and signal circuit applications, this header is a must-have for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-6450860-6 | ![]() | |
| TE Connectivity 6450850-2 | ![]() | |
| TE Connectivity 6450880-1 | ![]() |


