| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6473201-1 |
| Series: | Micro Stack |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .023 in, 6 mm |
| Voltage: | 10 V AC |
| Contact Type: | Socket |
| Row Spacing: | .11 in, 2.8 mm |
| Package Quantity: | 45 |
| Contact Amperage: | .5 A |
| Number of Positions: | 68 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 523 |
| Mating Entry Location: | Top |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .3 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | 13.6 mm, .535 in |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Chamfered Edges |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F377 |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Board to Board Configuration: | Stacking |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Solder Peg |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .3 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6473201-1 |
| SKU: | AMP6473201-1 |
6473201-1
Specifications
Detailed Description
Enhance your electronic connections with our Micro Stack Housing Assembly, featuring a 68-pin configuration for seamless signal transmission. Designed for board mount installation, this assembly boasts a durable LCP (Liquid Crystal Polymer) housing in sleek black, meeting stringent material flammability standards with a UL 94V-0 rating. With a contact pitch of .6mm (.023 in) and a voltage rating of 10V AC, it offers reliable performance in a compact form factor. Each package includes 45 units, ensuring you have an ample supply for your projects. The surface-mount termination method, along with gold-plated copper alloy contacts, guarantees optimal conductivity and signal integrity. Its versatile vertical mount orientation and stackable design make it ideal for various board-to-board configurations, while the solder peg PCB retention type ensures secure attachment. Operating smoothly in a wide temperature range from -67 to 185°F, this assembly is suitable for industrial applications. Trust in its high-quality construction for dependable connectivity in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6376610-1 | ![]() | |
| TE Connectivity 6376609-1 | ![]() | |
| TE Connectivity 1554218-2 | ![]() | |
| TE Connectivity 6376611-1 | ![]() |


