| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6648221-1 |
| Amperage: | 50 A |
| Mount Type: | Board Mount |
| Termination Method: | Swage |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver Over Nickel |
| Contact Size: | 8 |
| Contact Amperage: | 50 A |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| GPL: | 145 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D040 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Pin |
| Voltage Drop: | 35 mV |
| Part Aliases: | 6648221-1 |
| SKU: | AMP6648221-1 |
6648221-1
Specifications
Detailed Description
Easily connect power sources with this #8 contact pin, featuring a durable copper alloy construction with silver plating for optimal conductivity. Designed for board mount installation with a vertical orientation, it ensures secure and efficient power transfer in various applications. Operating within a wide temperature range, from -65 to 105°C (-85 to 221°F), this contact is reliable in diverse environments. With a 50A amperage rating and low voltage drop of 35mV, it guarantees high-performance power transmission. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Perfect for cable-to-board connections, this contact is essential for power distribution systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1766484-1 | ![]() | |
| TE Connectivity 6648228-1 | ![]() | |
| TE Connectivity 6648237-1 | ![]() |


