| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6648223-1 |
| Amperage: | 145 A |
| Mount Type: | Board Mount |
| Termination Method: | Swage |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver Over Nickel |
| Contact Size: | 2 |
| Contact Amperage: | 145 A |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| GPL: | 145 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D040 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Pin |
| Voltage Drop: | 20 mV |
| Part Aliases: | 6648223-1 |
| SKU: | AMP6648223-1 |
6648223-1
Specifications
Detailed Description
Enhance power connectivity with this high-performance contact pin, designed for seamless integration on board mount applications. With an impressive amperage rating of 145A, it ensures reliable power transmission. Crafted from durable copper alloy with a silver over nickel plating, it guarantees long-lasting performance even in demanding environments. The swage termination method offers secure attachment, while its vertical mount orientation saves space. Operating efficiently in a wide temperature range from -65 to 105°C (-85 to 221°F), it's suitable for various power circuit applications. RoHS compliant and suitable for lead-free solder processes, this contact pin is a sustainable choice. Perfect for Cable-to-Board connections, it's an essential component for power distribution systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6648238-1 | ![]() | |
| TE Connectivity 6648234-1 | ![]() | |
| TE Connectivity 6648234-2 | ![]() |


