7-1437571-0

Heilind Number:AMP7-1437571-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1437571-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPB11FGRA0=SW P/B MOMENTARY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1437571-0
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:20 VAC, 20 VDC
SKU:AMP7-1437571-0

Detailed Description

Enhance your electronic devices with the TPB11FGRA0=SW P/B MOMENTARY push button switch. This high-quality component features a durable copper alloy contact material with gold over nickel plating, ensuring reliable performance. Designed for convenience, it offers a .4 A amperage and operates with a simple push of its round, black actuator. The SPDT contact configuration allows for versatile use, while the right angle mount type facilitates easy installation. With a rated voltage of 20 VAC and 20 VDC, this switch is suitable for a range of applications. Whether for industrial equipment or consumer electronics, its off-(on), on-(off) switch operation provides seamless control. Rest assured of its quality, as it is not only RoHS compliant but also built to last. Elevate your product design with this essential push button switch.