| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1437572-4 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Mount Angle: | Right Angle |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Actuator Color: | Blue |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP7-1437572-4 |
7-1437572-4
| Heilind Number: | AMP7-1437572-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1437572-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TPF11CGRA6=SW P/B NOR-OPEN Push Button Switch. Designed for reliability and ease of use, this switch features a SPST contact configuration and a durable copper alloy contact material with gold plating for optimal conductivity. The round blue actuator offers a tactile feedback for smooth operation, while the right angle mount type allows for convenient installation. Rated for a maximum amperage of .4A and a voltage of 20VAC/20VDC, this switch is suitable for a variety of applications. RoHS compliant and constructed with high-quality materials, it ensures both performance and environmental responsibility. Upgrade your control panel or electronic device with this versatile push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1437571-4 | ![]() | |
| TE Connectivity 1825095-1 | ![]() | |
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 1825095-3 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


