| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1452656-1 |
| SKU: | AMP7-1452656-1 |
7-1452656-1
| Heilind Number: | AMP7-1452656-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1452656-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
MCON 1.2 LL REC SRC SN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1326031-0 | 2.8MM BLD,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1-1326032-1 | 2.8MM RECP,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1241390-1 | AMP MCP 2.8K, CONTACT | ![]() |
| TE Connectivity 1393367-1 | V23540X7000Y 11=GET-FEM TERM S | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 282466-1 | MINI MIC RCPT CONTACT >1,5- | ![]() |
| TE Connectivity 6-928918-1 | MQS PIN CONTACT | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927829-1 | SPT REC 6.3 Contact SRC Sn | ![]() |
| TE Connectivity 927837-1 | STD PW TIMER CONTACT | ![]() |
| TE Connectivity 928962-2 | FF 250 TAB 2.5-4.0MM2 TPBR | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151037-1 | TE Connectivity 7-1452656-1 Application Tooling | ![]() |
| TE Connectivity 2151037-2 | TE Connectivity 7-1452656-1 Application Tooling | ![]() |
| TE Connectivity 5-1579007-3 | TE Connectivity 7-1452656-1 Application Tooling | ![]() |
| TE Connectivity 7-2151037-7 | TE Connectivity 7-1452656-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 7-1452656-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1418760-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2023 | P-23-025051 - Alternate manufacturing source. FOR CUSTOMERS IN NA REGION ONLY! Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 07/01/2023 | P-23-024409 - Tool Duplication. For China local customer requirement on MCON1.2 LL SRC, new coding 7-2452653-1& 7-1452656-1 on new DTTD tool 11-1938984 in TE Suzhou plant for production to support only Asia-Pacific market. it will shorten the L/T of delivery time and offer good service for Asia-Pacific market. EMEA customer do not need to change the China part, only keep original EMEA part The identification of Suzhou production part is that there are die identification marked 37 and TE logo on the part as below, it is on the wrap crimp insulation barrel | Download | |||
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 06/30/2020 | P-20-019067 - Manufacturing location change. note this is ONLY for AP customer: For AP customers, if they want to purchase the parts which was mentioned by this PCN, please note that these part numbers will be produced with location change from TE Connectivity Europe to TE Suzhou, so if you are customers from AP area | Download | |||


