7-1879256-0

Heilind Number:AMP7-1879256-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879256-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 196R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879256-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:196 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879256-0

Detailed Description

Enhance your electronic projects with the RP 2B 196R 0.1% 15PPM CUT LENGTH precision resistor. This high-quality component, featuring a thin film element and a surface mount design, ensures reliable performance in a compact package. With a resistance of 196 Ω and a tolerance of .1%, it offers precise control over current flow. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The solder termination type facilitates easy installation, while its RoHS compliance aligns with environmental standards. Measuring 3.05 x 1.55 x .55 mm, it is a perfect fit for space-constrained layouts. Trust in this resistor for stable and accurate circuit operation.