7-1879256-3

Heilind Number:AMP7-1879256-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879256-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 200R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879256-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:200 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879256-3

Detailed Description

Enhance your electronic circuitry with the RP 2B 200R Precision Resistor, meticulously crafted for optimal performance. This thin film resistor boasts a resistance of 200 Ω with a tight tolerance of 0.1%, ensuring accurate signal processing. Operating at a power rating of .25 W and a rated voltage of 200 V, it guarantees reliability in diverse applications. Its compact 1206 size and surface mount termination make for easy integration onto PCBs, while its low profile of 3.05 x 1.55 x .55 mm allows for space-efficient installation. With a temperature coefficient of 15PPM and non-RoHS compliance, this resistor is suited for various industrial settings. Trust in its quality for seamless connectivity and signal stability in your designs.