| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879256-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 205 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879256-7 |
7-1879256-7
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, a vital component for maintaining accuracy in electronic systems. Boasting a low tolerance of 0.1% and resistance of 205 Ω, it ensures reliable operation even in demanding applications. With a power rating of .25 W and a rated voltage of 200 V, this resistor is suitable for a wide range of circuitry. Its compact 1206 size and surface mount termination make it easy to integrate, while the thin film element technology guarantees stable and consistent performance. RoHS compliant and supplied in tape and reel packaging, it's an environmentally friendly and convenient choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


