7-1879260-0

Heilind Number:AMP7-1879260-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879260-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 4K64 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879260-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:4.64 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879260-0

Detailed Description

Enhance circuit performance with our Precision Resistor, meticulously engineered for accuracy and reliability. Operating at a power rating of .25 W and boasting a resistance of 4.64 KΩ with a tolerance of .1%, this component ensures stable and precise signal control. Featuring a thin film element type, it guarantees consistent performance even in demanding applications. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 3.05 x 1.55 x .55 mm save valuable board space. With a rated voltage of 200 V and a low temperature coefficient of 15PPM, this resistor is ideal for critical electronic systems. Trust in its quality for your next project.