| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879260-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 4.75 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879260-3 |
7-1879260-3
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor, designed for optimal performance. With a resistance of 4.75 KΩ and a tolerance of 0.1%, it guarantees accurate and reliable results. The compact 1206 size and surface mount termination make it easy to integrate into your circuit board. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Crafted with the latest technology, this resistor ensures low noise and stable operation, meeting the demands of even the most sensitive circuitry. Upgrade to this cutting-edge component for superior electronic design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


