7-1879261-0

Heilind Number:AMP7-1879261-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879261-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 10K2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879261-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:10.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879261-0

Detailed Description

Enhance the precision of your electronic projects with our RP 2B 10K2 Thin Film Precision Resistor. Operating at a power rating of .25 W and providing a resistance of 10.2 KΩ with a tolerance of .1%, this component ensures accurate performance. Designed for surface mounting, it guarantees easy installation on PCBs. With a rated voltage of 200 V and low temperature coefficient of 15PPM, it offers reliable operation in various applications. The compact dimensions of 3.05 x 1.55 x .55 mm make it suitable for space-constrained designs. RoHS compliant and featuring solder termination, it aligns with modern environmental and assembly standards. Trust in the quality of our Surface Mount Resistors for optimal efficiency in your projects.