| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879265-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 243 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879265-1 |
7-1879265-1
Specifications
Detailed Description
Enhance your precision circuitry with this high-quality RP 2B 243K resistor, boasting a resistance of 243 KΩ with a tight tolerance of .1%. Designed as a surface mount component with a size code of 1206, it offers seamless integration onto your PCB. Operating at a power rating of .25 W and a rated voltage of 200 V, this thin film resistor ensures reliable performance in demanding applications. With RoHS compliance and solder termination, it meets industry standards for environmental responsibility and ease of assembly. Elevate your electronics with the superior accuracy and stability of this precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


