| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879265-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 255 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879265-6 |
7-1879265-6
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using the RP 2B Thin Film Precision Resistor. Featuring a resistance of 255 KΩ with a tolerance of 0.1%, this surface mount resistor ensures accuracy in signal processing. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers stable performance even in demanding applications. With a compact size code of 1206 and solder termination, installation is quick and convenient. The resistor's thin film element technology guarantees low noise and high stability, making it ideal for a wide range of circuit designs. Trust in its quality and efficiency for your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


