| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176397-0 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 750 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176397-0 |
7-2176397-0
| Heilind Number: | AMP7-2176397-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176397-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, meticulously crafted for performance and longevity. With a power rating of 2W and a resistance of 750 Ω, it delivers reliable operation in a compact 2010 size format. Designed for surface mount installation, this resistor features solder termination for easy and secure attachment. Its thick film element ensures optimal conductivity, while a tolerance of 1% guarantees precise functionality. Operating at a rated voltage of 200V, it is suitable for a wide range of applications. RoHS compliant and measuring 5 x 2.5 x 1.1mm, this component is a versatile and essential addition to any electronics toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() |


