7-2176397-4

Heilind Number:AMP7-2176397-4
Manufacturer:TE Connectivity
Manufacturer Number:7-2176397-4
ECAD Model:
3D Model

Description:

3502 1K1 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176397-4
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:1.1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-2176397-4

Detailed Description

Enhance your circuitry with this high-performance power resistor, meticulously crafted for optimal functionality. With a power rating of 2W and a resistance of 1.1 KΩ, it ensures reliable operation even under demanding conditions. Its surface mount design, measuring 5 x 2.5 x 1.1mm, offers seamless integration onto PCBs. Boasting a tolerance of 1% and a rated voltage of 200V, this thick film resistor guarantees precision and stability in your electronic applications. Trust in its quality construction and robust termination type for secure soldering, making it a vital component in any setup. Explore its potential across various industries, from telecommunications to automotive, and witness its exceptional performance firsthand. Elevate your projects with the unmatched efficiency of this Surface Mount Power Resistor.