| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176400-2 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 910 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176400-2 |
7-2176400-2
| Heilind Number: | AMP7-2176400-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176400-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance Surface Mount Power Resistor. Boasting a robust power rating of 4 W and a rated voltage of 250 V, it ensures reliable operation even in demanding applications. Featuring a Thick Film element type and solder termination, this resistor offers precise and efficient performance. With a tolerance of 1% and a resistance of 910 Ω, it guarantees accuracy in signal processing. Its surface mount design facilitates easy installation, making it ideal for a wide range of projects. Trust in its quality construction and elevate your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459KT36-6SY | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


