7-2176400-4

Heilind Number:AMP7-2176400-4
Manufacturer:TE Connectivity
Manufacturer Number:7-2176400-4
ECAD Model:
3D Model

Description:

3540 1K1 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176400-4
Power Rating:4 W
Termination Type:Solder
Resistance:1.1 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-2176400-4

Detailed Description

Enhance your electronic projects with this high-quality surface mount power resistor. With a robust 4W power rating and a tolerance of 1%, it ensures reliable performance in demanding applications. The thick film element construction guarantees durability, while the solder termination type simplifies installation. Operating at a rated voltage of 250V, it offers efficient power handling. RoHS compliance underscores our commitment to environmental responsibility. Ideal for a wide range of industrial and commercial uses, this resistor is a must-have component for any electronics enthusiast or professional. Upgrade your circuit designs with this Surface Mount Power Resistor today.