| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176400-5 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 1.2 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176400-5 |
7-2176400-5
| Heilind Number: | AMP7-2176400-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176400-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance Surface Mount Power Resistor. With a robust power rating of 4 W and a resistance of 1.2 KΩ, it offers reliable operation in demanding applications. The thick film element, coupled with a tolerance of 1%, ensures precise and consistent performance. Rated for a voltage of 250 V, this resistor is ideal for power management tasks. Its solder termination type and surface mount mounting style make installation a breeze. Trust in its quality, as it is not only RoHS compliant but also sourced from a reputable supplier. Upgrade your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


