| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2213764-2 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP7-2213764-2 |
7-2213764-2
| Heilind Number: | AMP7-2213764-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2213764-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your control panels with the AV19 DPL 0.4VA fixed ring LED push button switch in vibrant yellow, operating at 24V. Featuring a durable panel mount design with gold-plated contacts, this switch boasts a DPDT configuration and round actuator for easy operation. Ideal for various applications, it offers a reliable ON-OFF function with a rated voltage of 250VAC. RoHS compliant for environmental responsibility. Elevate your switching experience with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


