7-2213764-6

Heilind Number:AMP7-2213764-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2213764-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 0.4VA FIX RING LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2213764-6
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP7-2213764-6

Detailed Description

Easily illuminate and control your electronic devices with this AV19 DPL push button switch. Featuring a sleek design with a fixed ring LED in a vibrant green color, it adds a touch of style to any panel. With a contact configuration of DPDT and a vertical mount angle, it offers versatile functionality for various applications. The round actuator allows for smooth operation, while the on-off switch ensures convenient use. Rated for a maximum voltage of 250 VAC and with gold contact plating, it guarantees reliable performance and durability. Plus, it's also RoHS compliant, making it an environmentally friendly choice. Perfect for use in industrial, commercial, or residential settings, this switch is a must-have for any electronic setup.