| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2213764-7 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP7-2213764-7 |
7-2213764-7
| Heilind Number: | AMP7-2213764-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2213764-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPL 5A FIX RING LED Blue 12V Push Button Switch. Featuring a sleek round actuator, this switch offers reliable operation with a DPDT contact configuration. Perfect for vertical mounting on panels, it ensures seamless functionality with a rated voltage of 250 VAC. The vibrant blue LED illumination adds a touch of style while indicating the switch's status. Crafted with silver contact plating and RoHS compliance, it guarantees durability and environmental responsibility. Elevate your electronic setup with this high-performance switch, ideal for various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


