| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2213765-3 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP7-2213765-3 |
7-2213765-3
| Heilind Number: | AMP7-2213765-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2213765-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with our AV19 DPL 5A SPOT LED Push Button Switch in a vibrant green hue, designed for 12V power applications. Featuring a durable silver contact plating and a vertical mount angle, this switch ensures reliable performance. Its DPDT contact configuration offers versatility, while the round actuator allows for easy operation. With an illuminated design and On-Off switch operation, it provides both functionality and visual appeal. Rated for 250VAC and RoHS compliant, it meets industry standards for safety and sustainability. Upgrade your setup with this high-quality push button switch, perfect for various electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


