| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2213765-5 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP7-2213765-5 |
7-2213765-5
| Heilind Number: | AMP7-2213765-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2213765-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the AV19 DPL 5A SPOT LED in a vibrant green hue, designed for efficient and stylish lighting solutions. This panel-mounted push button switch features a durable construction with silver contact plating, ensuring reliable performance. With a vertical mount angle and round actuator type, it offers easy operation for on-off switch functions. Rated for 250VAC, it provides safe and efficient power control. Compliant with RoHS standards, it is a sustainable choice for your industrial or commercial applications. Elevate the aesthetic and functionality of your control panels with this high-quality LED switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


