| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2213765-7 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP7-2213765-7 |
7-2213765-7
| Heilind Number: | AMP7-2213765-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2213765-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the AV19 DPL 5A SPOT LED in a striking blue hue, perfect for adding a pop of color. Designed for effortless operation, this push button switch features a round actuator and a DPDT contact configuration for reliable performance. With a rated voltage of 250 VAC and ROHS compliance, you can trust in its quality and safety. The sleek panel mount design with a vertical mount angle makes it easy to integrate into your setup. Ideal for various applications, this switch offers convenient On-Off functionality with a silver contact plating ensuring durability. Elevate your control system with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


