| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2213766-7 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP7-2213766-7 |
7-2213766-7
| Heilind Number: | AMP7-2213766-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2213766-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the AV19 DPL 5A POWER LED in vibrant blue, designed for 12V applications. Featuring a durable panel mount with silver contact plating, this switch ensures reliable performance. The round actuator and DPDT contact configuration offer versatility, with an easy On-Off operation. With a rated voltage of 250 VAC and RoHS compliance, this switch is both powerful and environmentally friendly. Illuminate your control panels with this high-quality component, perfect for a variety of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


