| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2213766-9 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP7-2213766-9 |
7-2213766-9
| Heilind Number: | AMP7-2213766-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2213766-9 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPL 5A POWER LED BLUE switch, designed for seamless operation at 24V. Featuring a sleek round actuator and durable silver contact plating, this DPDT configuration ensures reliable performance with a vertical mount angle. Illuminate your workspace with ease, thanks to the built-in LED indicator. Perfect for on/off functions, this switch is rated for 250VAC and complies with RoHS standards, making it a versatile and eco-friendly choice for any application. Elevate your setup with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


