| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2213767-1 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP7-2213767-1 |
7-2213767-1
| Heilind Number: | AMP7-2213767-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2213767-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPL 5A Move Ring LED Switch in striking yellow. Designed for vertical mounting, this DPDT switch features a round actuator for seamless operation. Illuminate your space with its built-in LED, while enjoying reliable performance with silver contact plating. Rated for 250VAC, this switch is compliant with RoHS regulations, offering both efficiency and sustainability in one sleek package. Perfect for any push-button application, it's a versatile addition to your lineup of electronic components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


