726344

Heilind Number:AMP726344
Manufacturer:TE Connectivity
Manufacturer Number:726344
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOL. RING TONGUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 726344
Connector Type:Ring Tongue
Stud Size:M5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 15 mm², 26179 - 27783 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP726344

Detailed Description

Enhance your electrical connections with our SOL. RING TONGUE – a high-quality, M5 stud-sized connector designed for optimal performance. Its straight orientation and closed barrel ensure secure and efficient wire termination, accommodating 6 AWG wire sizes with ease. Operating seamlessly at temperatures up to 170°C (338°F), it's a reliable choice for various applications. Crafted for durability and functionality, this terminal, part of our Rings & Spades collection, boasts straight terminal angles and RoHS compliance, guaranteeing both convenience and environmental responsibility. Upgrade your connectivity solutions with this essential component.