735084-2

Heilind Number:AMP735084-2
Manufacturer:TE Connectivity
Manufacturer Number:735084-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .110 (2.8 MM) .0198 X.550 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 735084-2
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP735084-2

Detailed Description

Enhance your PCB connections with our FASTON .110 (2.8mm) Tab Terminals. Featuring a through-hole termination method, these straight orientation terminals offer reliable and efficient connectivity. With a terminal size of .0198 x .550 TPBR, they are ideal for a variety of applications. Made with high-quality materials, these terminals ensure durability and performance. ROHS compliant, they meet international standards for environmental responsibility. Upgrade your connectivity solutions with these essential components.