767039-1

Heilind Number:AMP767039-1
Manufacturer:TE Connectivity
Manufacturer Number:767039-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICTOR,RA PLUG,038,.093PCB,ASY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767039-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:1 V DC, 30 V AC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:21
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.12 in, 2.36 mm
Connector Height:.251 in, 6.375 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2438
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine, Right Angle
Contact Shape:Dual Beam
Connector Width:.208 in, 5.2832 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.139 in, 3.53 mm
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767039-1
SKU:AMP767039-1

Detailed Description

Enhance your PCB connectivity with this MICTOR RA Plug, designed for .093 PCB assemblies. Meeting CSA standards and crafted with durable LCP housing material, this connector features two rows of 38 pin contacts in a .64mm pitch, suitable for high-speed data transmission up to 10 Gb/s. With a voltage rating of 30V AC and 1V DC, it ensures reliable performance in signal applications. The black housing, along with gold-plated copper alloy contacts, not only guarantees efficient conductivity with an impedance of 50Ω but also withstands extreme temperatures ranging from -67 to 257°F. Ideal for board-to-board configurations, this connector, with its right-angle mezzanine design and dual beam contact shape, offers secure mating retention and insulation resistance of 2MΩ. RoHS non-compliant, it comes in a package quantity of 21, ready for your assembly needs. Certifications by CSA and UL ensure quality and reliability, making it a vital component for your electronic connections.