| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767061-5 |
| Housing Material: | Liquid crystal polymer(LCP) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC, 5 V DC |
| Contact Type: | Socket |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 7 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 190 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Bottom |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | .24 in, 6.096 mm |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2429 |
| Number of Columns: | 95 |
| Number of Power Positions: | 5 |
| Number of Signal Positions: | 190 |
| Contact Layout: | Inline |
| Connector Length: | 3 in, 76.2 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10.92 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 2.5 mm, 6.6 mm, .9 in, 9 mm |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767061-5 |
| Replacement Part: | 5767061-5 |
| SKU: | AMP767061-5 |
767061-5
Specifications
Detailed Description
Enhance your PCB connections with this high-performance Mezzanine & Board Stacking Connector, featuring a robust design for reliable signal transmission. With 190 positions, including 95 columns and 5 power positions, it offers seamless board-to-board connectivity. The dual beam contact shape ensures secure mating, while the .64mm pitch and 10 Gb/s data rate cater to high-speed applications. CSA and UL certifications guarantee quality and safety, with a flammability rating of UL 94V-0. Operating in a wide temperature range from -67 to 257°F, it's suitable for diverse environments. The black housing, gold-plated contacts, and liquid crystal polymer construction ensure durability, while the vertical mount orientation with bottom entry facilitates easy installation. With a 30V AC/5V DC voltage rating and 11.5A contact amperage, it's ideal for various signal applications. Whether for data centers or industrial machinery, this connector offers efficient and secure board-level connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-767007-2 | ![]() | |
| TE Connectivity 1-767032-9 | ![]() | |
| TE Connectivity 767006-5 | ![]() | |
| TE Connectivity 767042-5 | ![]() | |
| TE Connectivity 767055-5 | ![]() |


