767042-5

Heilind Number:AMP767042-5
Manufacturer:TE Connectivity
Manufacturer Number:767042-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,738PLUG,190,ASSY,.025,EXT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767042-5
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC, 5 V DC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:7
Contact Amperage:11.5 A
Number of Positions:190
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:18.466 mm, .727 in
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3504
Number of Columns:95
Number of Power Positions:5
Number of Signal Positions:190
Contact Layout:Inline
Connector Length:3 in, 76.2 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.32 in, 8.128 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
Stack Height:18.75 mm, 1.093 in, 27.8 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767042-5
Replacement Part:5767042-5
SKU:AMP767042-5

Detailed Description

Introducing a high-performance MICT assembly for board-to-board connections, featuring 190 inline contact positions with a .025-inch pitch. With CSA and UL certifications, this assembly guarantees quality and safety, meeting stringent flammability standards with a housing made of LCP. Designed for signal applications, it offers a data rate of 10 Gb/s and impedance of 50 Ω, ensuring reliable performance. The surface-mount termination method and gold or palladium nickel plating on the contact mating area facilitate efficient connectivity. Operating in a wide temperature range from -67 to 257 °F, this assembly is suitable for diverse environments. Its compact vertical mount orientation and board-to-board configuration with mezzanine stacking make it ideal for space-constrained applications. The dual-beam contact shape, with 11.5 A contact amperage, guarantees robust and stable connections. With features like differential signaling support and 30 V AC/5 V DC voltage rating, this MICT assembly is a versatile and dependable solution for demanding electronic systems.