767110-5

Heilind Number:AMP767110-5
Manufacturer:TE Connectivity
Manufacturer Number:767110-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,RECPT,190,ASSY,.025

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767110-5
Housing Material:Liquid Crystal Polymer (LCP)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC, 5 V DC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:7
Contact Amperage:11.5 A
Number of Positions:190
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Bottom
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.24 in, 6.096 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2429
Number of Columns:95
Number of Power Positions:5
Number of Signal Positions:190
Contact Layout:Inline
Connector Length:3 in, 76.2 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767110-5
Replacement Part:5767110-5
SKU:AMP767110-5

Detailed Description

Introducing a high-performance MICT receptacle assembly, meticulously designed for seamless PCB connections in electronic applications. With a total of 190 positions arranged in a dual-row layout, this connector ensures efficient signal transmission with a contact pitch of .64 mm (.025 in) and impedance of 50 Ω. Meeting CSA and UL standards with a housing material of Liquid Crystal Polymer, it guarantees reliability in operation. Featuring a surface mount termination method and gold or palladium nickel contact plating, it offers enhanced durability and conductivity. The contact layout is inline, with 95 columns for power and signal positions, ideal for data and device connectivity. Operating in a wide temperature range from -67 to 257 °F, it is suitable for various environments. Its compact design, with a connector height of .24 in (6.096 mm) and width of .272 in (6.9 mm), makes it space-efficient for board-to-board configurations. Whether for industrial or commercial use, this PCB mount receptacle is a vital component for robust and efficient electronic systems.