767115-8

Heilind Number:AMP767115-8
Manufacturer:TE Connectivity
Manufacturer Number:767115-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,REC,038,ASY,.025 TAPE PKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767115-8
Housing Material:Liquid crystal polymer(LCP)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:24.003 mm, .64 mm, .945 in
Voltage:1 V DC, 30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:252
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Bottom
Packaging:Tape
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.24 in, 6.096 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2429
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767115-8
Replacement Part:5767115-8
SKU:AMP767115-8

Detailed Description

Enhance your circuit connectivity with this high-performance MICT,REC,038,ASY,.025 TAPE PKG connector. Designed for optimal signal transmission, it features a dual-row layout with 38 socket contacts, offering a data rate of up to 10 Gb/s. With a contact pitch of .64 mm and impedance of 50 Ω, it ensures reliable and efficient operation. The housing, made of UL 94V-0 rated liquid crystal polymer (LCP), guarantees durability and safety. Suitable for board-to-board configurations, this connector is ideal for signal applications, with a voltage rating of 30 V AC and 1 V DC. Its surface mount termination method and gold or palladium nickel plating on the contact mating area provide secure and high-speed connectivity. Operating in a wide temperature range from -67 to 257 °F, it is certified by CSA and UL agencies, meeting rigorous quality standards. Whether for industrial or commercial use, this connector offers exceptional performance and reliability in data and device connections.