767143-1

Heilind Number:AMP767143-1
Manufacturer:TE Connectivity
Manufacturer Number:767143-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,R/A,RCPT,038,ASY,062,30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767143-1
Housing Material:Liquid crystal polymer(LCP)
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:1 V DC, 30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:21
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Bottom
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.236 in, 6 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2436
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine, Right Angle
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767143-1
Replacement Part:5767143-1
SKU:AMP767143-1

Detailed Description

Introducing a high-performance MICT Board-to-Board PCB Connector, designed for seamless signal transmission in various electronic applications. This Right Angle, Mezzanine connector features a robust construction with Liquid Crystal Polymer housing and Copper Alloy contacts, ensuring reliability in demanding environments. With 38 signal positions and 1 power position, it supports data rates up to 10 Gb/s and voltage levels of 30V AC / 1V DC. The dual-beam contact shape, along with gold or palladium nickel plating, guarantees optimal conductivity and signal integrity. Meeting CSA, UL 94V-0 standards, this connector offers exceptional safety and performance. Its inline layout, with 19 columns, enables efficient PCB connections, while the straddle mount orientation allows for secure attachment. Operating temperature range of -67 to 257 °F ensures versatility in usage. Suitable for signal circuit applications, this connector is ideal for data and device connectivity, with agency certifications for quality assurance. Whether for industrial, aerospace, or telecommunications systems, this connector is a reliable choice for high-speed signal transmission.