| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767153-8 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 24.003 mm, .64 mm, .945 in |
| Voltage: | 1 V DC, 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 210 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 38 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Bottom |
| Packaging: | Tape |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 15.011 mm, .591 in |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2429 |
| Number of Columns: | 19 |
| Number of Power Positions: | 1 |
| Number of Signal Positions: | 38 |
| Contact Layout: | Inline |
| Connector Length: | 1 in, 25.4 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .315 in, 8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.62 mm, 18 mm, 1.255 in, 20 mm, 21.6 mm, 27.8 mm, 27 mm, 29 mm, 31.9 mm |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767153-8 |
| SKU: | AMP767153-8 |
767153-8
Specifications
Detailed Description
This CSA-certified board mount connector features a durable housing made of LCP (Liquid Crystal Polymer) in a sleek black color. With a contact layout of inline dual beam sockets, it offers 38 signal positions and 1 power position, perfect for high-speed data applications with a data rate of 10 Gb/s. The termination method is surface mount, ensuring easy installation onto a 1.57 mm thick PCB. Its compact design, with a pitch of .64 mm, makes it suitable for space-constrained environments. Operating in a wide temperature range from -67 to 257 °F, it guarantees reliable performance even in harsh conditions. The gold or palladium nickel contact plating with a thickness of 5 µin ensures optimal signal transmission, while the tin-lead PCB contact plating offers secure attachment. This UL 94V-0 rated connector, with an impedance of 50 Ω and a contact amperage of 11.5 A, is ideal for signal transmission in various electronic devices. Its board-to-board configuration, specifically designed for mezzanine applications, allows for efficient data and device connectivity. With mating retention and PCB mount alignment features, it ensures stable and secure connections. The connector is ECCN EAR99 classified and RoHS non-compliant, meeting the highest standards in terms of quality and regulatory compliance. Whether used in telecommunications, industrial, or consumer electronics, this connector offers reliable performance and durability.


