| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770026-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 4 |
| Housing Color: | White |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Latches |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 26.67 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing Kit |
| Connector Width: | 21.46 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1199492 770026-1 |
| SKU: | AMP770026-1 |
770026-1
Specifications
Detailed Description
Enhance power and signal connections with this Universal MATE-N-LOK Housing Kit, designed for seamless panel mounting in appliances. With a durable Nylon GF construction and UL/CSA standards compliance, it ensures reliable performance in various environments. The 6.35mm pitch accommodates four pin contacts, ideal for wire and cable terminations. Operating in a wide temperature range and boasting a 600V AC voltage rating, it guarantees safe and efficient operation. The white housing with latching panel mount feature offers easy installation, making it a versatile solution for power and signal circuit applications. RoHS compliant and VDE tested, it meets international quality standards, perfect for diverse connector systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 770007-1 | UMNL II PIN PTPBR | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770021-1 | 09P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770022-1 | 12P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770023-1 | 15P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770025-1 | 03P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770027-1 | 06P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770028-1 | 09P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770029-1 | 12P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770030-1 | 15P UMNLII IN-LINE CAP HSG KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


