776532-1

Heilind Number:AMP776532-1
Manufacturer:TE Connectivity
Manufacturer Number:776532-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AS 16, 8P PLUG ASSY, RD, KEY 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776532-1
Series:AMPSEAL 16
Gender:Housing for female terminals
Number of Rows:2
Pitch:.177 in, 4.5 mm
Voltage:250 VDC
IP Rating:IP67
Strain Relief:Add By Accessory
Row Spacing:.209 in, 5.3 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:8
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
Connector System:Wire to Wire
Length:1.155 in
Cable Exit Angle:180°
Height:1.24 in, 31.5 mm
Width:1.449 in, 36.8 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Red
Serviceable:Yes
Mating Pin Diameter:.059 in, 1.5 mm
Connector Code :1
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:776532-1
SKU:AMP776532-1

Detailed Description

Introducing the AS 16, 8P Plug Assembly, a vital component in the AMPSEAL 16 series. This red housing, designed for female terminals, features a two-row configuration with a 4.5mm pitch, ensuring secure connections in industrial and commercial transportation applications. With a voltage rating of 250 VDC and IP67 ingress protection, it guarantees reliable performance even in harsh environments. Constructed from UL 94-HB rated PBT GF material, it offers durability and safety. The assembly, measuring 1.155 inches in length, 1.24 inches in height, and 1.449 inches in width, is serviceable and sealable, with polarization for correct mating. Operating in temperatures ranging from -40 to 125°C, it meets RoHS compliance standards. Suitable for wire-to-wire connections, this connector is essential for maintaining efficient electrical systems in various vehicles.