| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796638-6 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 6 - 7 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796638-6 |
| SKU: | AMP796638-6 |
796638-6
Specifications
Detailed Description
Easily connect power and signal wires with our 6-position header. Designed for secure board mounting, this right-angle header features a durable PA 6/6 housing in green, suitable for industrial applications. With a 15 A amperage rating and 300 V AC voltage, it ensures reliable performance. The phosphor bronze contacts with tin plating guarantee efficient conductivity, while the 5.08 mm pitch accommodates wire sizes ranging from 12 to 30 AWG. Operating in temperatures from -40 to 105 °C, it's ideal for various environments. RoHS compliant and wave solder capable, this header offers easy installation onto printed circuit boards. Perfect for wire-to-board connections, it's a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796634-6 | ![]() | |
| TE Connectivity 796635-6 | ![]() | |
| TE Connectivity 1776038-6 | ![]() | |
| TE Connectivity 284041-6 | ![]() |


