796640-9

Heilind Number:AMP796640-9
Manufacturer:TE Connectivity
Manufacturer Number:796640-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9 POS 5.0 MM R/A PLUG,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796640-9
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:9
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:100
Contact Amperage:15 A
Number of Positions:9
Housing Color:Green
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796640-9
SKU:AMP796640-9

Detailed Description

Power up your connections with this 15 A Stacking Plug Terminal Block Header, designed for seamless power and signal transmission. With 9 contacts and a right angle mount angle, it offers easy installation and efficient space utilization. The durable PA 6/6 housing in a vibrant green color ensures reliable performance, even in harsh industrial environments. Each contact, made of phosphor bronze with tin plating, guarantees optimal conductivity. Suitable for wire sizes ranging from 12 to 30 AWG, this terminal block header is versatile and adaptable. RoHS compliant and operating at temperatures from -40 to 105 °C, it's the perfect choice for your power and signal circuit applications. Sold in a package of 100, it's ideal for bulk installations.