| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796864-6 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Part Aliases: | 796864-6 |
| SKU: | AMP796864-6 |
796864-6
Specifications
Detailed Description
Easily connect power and signal circuits with this 6-contact header, featuring a 15 A amperage rating. Designed for board mount installation with a right angle mount angle and a pitch of 5 mm, it ensures secure and efficient connections. The housing, made of durable PA 6/6 in a sleek green color, houses phosphor bronze contacts with tin plating for reliable performance. With a voltage rating of 300 V AC and an operating temperature range of -40 to 105 °C, it is suitable for industrial applications. RoHS compliant and suitable for wave solder processes, this header offers convenience and peace of mind in assembly. With a package quantity of 100, it is ideal for bulk installations in various projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796858-6 | ![]() | |
| TE Connectivity 284040-6 | ![]() | |
| TE Connectivity 796640-6 | ![]() | |
| TE Connectivity 284046-6 | ![]() |


