| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796867-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796867-2 |
| SKU: | AMP796867-2 |
796867-2
Specifications
Detailed Description
Enhance your power and signal connections with our 2-contact header, designed for efficient board mounting. Featuring a durable PA 6/6 housing in a vibrant green color, this connector ensures reliable performance in industrial settings. With a pitch of 5.08mm (.2 in) and a vertical mount angle, it offers ease of installation. The copper alloy contacts with tin plating guarantee secure and efficient signal transmission, while accommodating wire sizes ranging from 12 to 30 AWG (.05 - 3 mm²). Operating temperature ranging from -40 to 105°C (-40 to 221°F) and a voltage rating of 300V AC make it suitable for a variety of applications. RoHS compliant and packaged in convenient cartons, this header is an essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796861-2 | ![]() | |
| TE Connectivity 796859-2 | ![]() | |
| TE Connectivity 796863-2 | ![]() |


