| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796980-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796980-4 |
| SKU: | AMP796980-4 |
796980-4
Specifications
Detailed Description
Easily connect power and signal cables with this 15 A header housing, perfect for PCB board mounting. With four contacts in a single row, it offers efficient connectivity in a compact design. The green housing, made of durable PA 6/6 material, ensures reliable performance in industrial settings. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for a wide range of applications. Featuring tin-plated copper alloy contacts, it provides excellent conductivity and is compatible with lead-free solder processes. With a pitch of 7.62mm (.3in) and voltage rating of 300V AC, it meets stringent quality standards. This header is RoHS compliant, making it environmentally friendly. Each package includes 100 units, ideal for bulk installations. Whether for power transmission or signal routing, this header is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284049-4 | ![]() | |
| TE Connectivity 796949-4 | ![]() | |
| TE Connectivity 284043-4 | ![]() |


