Enhance your connectivity with the AMPLIMITE HDP Series 15-Position D-Sub Receptacle, offering reliable performance for a variety of applications. With a robust design and gold flash contact plating, this connector ensures optimal signal transmission and durability. Featuring a standard profile and two rows for easy installation, it accommodates high-density wiring needs. The included screwlock mating retention type provides secure connections, while the front metal shell adds to its rugged construction. RoHS compliant and packaged in a convenient tray, this connector is both environmentally friendly and easy to handle. Upgrade your setup with this essential component for IO and data transfer needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-106506-2
Series: AMPLIMITE HDP
Amperage: 6 A
Gender: Receptacle
Number of Rows: 2
Contact Plating: Gold Flash
Number of Positions: 15
Profile: Standard
Mating Retention Type: Screwlock
Packaging: Tray
Shell Type: Front Metal Shell
SKU: AMP8-106506-2
Shell Material: Steel
Color: Black
Shell Plating Material: Tin
Plastic: No
Post Size: .7 mm
Performance Level: Level 2
Preloaded: Yes
PCB Mount Orientation: Right Angle
Contact Shape and Form: Round
PCB Contact Termination Area Plating Material: Tin
Contact Base Material: Phosphor Bronze
PCB Thickness (Recommended): .062 in / 1.57 mm
Housing Material: Polyester GF
Centerline (Pitch): .108 in / 2.74 mm
Housing Color: Black
Approved Standards: DIN 41652
UL Flammability Rating: UL 94V-0
Boardlock Plating Material: Tin
Connector Mounting Type: Board Mount
Mating Connector Lock Type: Female Screwlocks, 4-40 UNC
PCB Mounting Style: Through Hole
PCB Mount Retention: With
Mating Retention: With
Panel Mount Feature: With
PCB Mount Alignment: With
Montageausrichtung der Leiterplatte: With
PCB Mount Retention Type: Mounting Hole
Mounting Hole Diameter: 3.1 mm
Boardlock Material: Phosphor Bronze
Mating Connector Lock: With
Mating Alignment: With
Circuit Application: Signal
Installation Height: 7.3 mm
Connector System: Cable-to-Board
Footprint: .406 in / 10.31 mm
Sealable: No
Grounding Straps: With
Row-to-Row Spacing: .1 in / 2.54 mm
Grounding Indents: Without
Shell Size: 2
Connector and Contact Terminates To: Printed Circuit Board
Product Type: Connector
Termination Post Length: 3.2 mm / .1259 in
Grounding Clips: Without
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: