| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393211-7 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 3800 Ω |
| Coil Current: | .017 A |
| Coil Voltage: | 240 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 240 VAC |
| SKU: | AMP8-1393211-7 |
8-1393211-7
Specifications
Detailed Description
Enhance your power relay system with the T92S11A22-240, a high-performance component designed for reliability and efficiency. Featuring a rugged panel mount for secure installation, this relay offers a contact arrangement of 2 Form C, DPDT, ensuring versatile functionality. With a maximum amperage of 30 A and a coil voltage of 240 VAC, it delivers robust performance for demanding applications. The silver cadmium oxide (AgCdO) contact material guarantees long-lasting durability, while the wide operating temperature range of -55 to 85 °C (-67 to 185 °F) ensures suitability for various environments. RoHS compliant and with a maximum switching voltage of 600 VAC, this relay is a dependable choice for power control systems. Elevate your setup with the T92S11A22-240 and experience seamless operation in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-18-72PZ(424) | HEADER ASSY, 35 POS VERTICAL | ![]() |
| TE Connectivity T92S7A22-240 | T92S7A22-240 | ![]() |
| TE Connectivity 2-34141-1 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 2-520335-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| TE Connectivity 350561-1 | UMNL PIN 24-18 .0126 PTPBR | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 42214-2 | FASTON .250 SERIES (6.3 MM) TAB TPBR | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 53892-4 | CONTACT,PWR LK,SRS1,LS PC,CRMP | ![]() |
| TE Connectivity 776231-2 | HEADER ASSY, 35 POS VERTICAL | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity ATUM-4/1-0-SP | 8839744009 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2019 | E-19-003342 - Product Improvement. As part of TE's ongoing efforts to pursuit greener products, TE decided to change T92 relay case marking from ink marking to laser marking. The new laser marking will keep the same marking content completely with no impact on relay function and identification. | Download | |||
| 10/30/2017 | E-17-005541 - Document Clarification. To better track product with adding detail plant code of origin. | Download | |||
| 01/30/2012 | E-11-023129 - Document clarification. 1)TE logo change to TE connectivity, 2)The VDE mark update as VDE requested, 3)Add line identifier to marking for better quality tracking | Download | |||


