| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393640-3 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 2.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D399 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Make First / Break Last: | No |
| Termination Post Length: | .114 in, 2.9 mm |
| Contact Cross Section: | .013 x .03 in, .32 x .76 mm |
| DIN Level: | II |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | V42254B2201C410 8-1393640-3 |
| SKU: | AMP8-1393640-3 |
8-1393640-3
Specifications
Detailed Description
Introducing the V42254B2201C410=PC612 FEDERLEI Connector Assembly, a high-performance solution for board-to-board signal transmission. This receptacle features three rows of 16 socket contacts, totaling 48 positions, ensuring reliable connectivity in diverse applications. With a durable phosphor bronze construction and UL 94V-0 flammability rating, it meets stringent quality standards for safe operation. The vertical mount type and through-hole solder termination method facilitate easy installation on PCBs with a standard thickness of 1.6mm (.063 in). Designed for signal transmission in demanding environments, it offers a wide operating temperature range from -55 to 125 °C (-67 to 257 °F). With PCB retention and boardlock features, it ensures secure mating and stability during use. This connector is RoHS compliant and ideal for various industries requiring robust and efficient board-to-board connectivity solutions.


