5650478-5

Heilind Number:AMP5650478-5
Manufacturer:TE Connectivity
Manufacturer Number:5650478-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PIN,EUROCARD,TYPE C/2,LEA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5650478-5
Color:Gray
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polymer
Number of Contacts:48
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:48
Mount Orientation:Right Angle
GPL:004
Tail Length:.104 in, 2.64 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.1 mm, .437 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:16
Number of Signal Positions:48
Connector System:Board to Board
Contact Termination Plating:Tin
Guide to Mating Part:No
Board to Board Configuration:Right Angle
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Length:.104 in, 2.65 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5650478-5
SKU:AMP5650478-5

Detailed Description

This Eurocard Type C/2 Pin Assembly in Gray is designed for efficient board-to-board connections. With UL 94V-0 standards met, it ensures high safety and reliability. Featuring 48 gold-plated brass contacts in a 3-row, right-angle configuration, it offers optimal signal transmission. The 2.54mm pitch and 1.5A amperage rating make it suitable for various applications. With a solder termination method and a temperature range of -55 to 105°C, it guarantees secure and durable performance. Ideal for data and device connectivity, this connector is RoHS compliant, meeting environmental standards. Its compact design, with a height of 11.1mm, and box packaging make it convenient for installation and storage. Perfect for industrial and electronic setups, this assembly ensures seamless connectivity and signal integrity.