| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1437571-1 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Mount Angle: | Right Angle |
| Illumination: | No |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Actuator Color: | Black |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP8-1437571-1 |
8-1437571-1
| Heilind Number: | AMP8-1437571-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1437571-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic device with the TPB21MGRA0 Push Button Switch. Featuring a sleek black design with gold-plated copper alloy contacts, this switch ensures reliable performance. With a DPST configuration and right-angle mount, it offers versatility in installation. The round, black actuator allows for easy operation, with a momentary Off-(On) switch operation. Rated for 20 VAC and 20 VDC, it is suitable for various applications. Designed with ROHS compliance in mind, it meets environmental standards for peace of mind. Elevate your equipment with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1437571-4 | ![]() | |
| TE Connectivity 1825095-1 | ![]() | |
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 1825095-3 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


